MFR Recommended

1504240000 | |
|---|---|
DigiKey Part Number | 1504240000-ND |
Manufacturer | |
Manufacturer Product Number | 1504240000 |
Description | IE-SW-BL06T-4POE-2ST |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 6 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45, ST | |
Voltage - Input | 20 ~ 57VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |


