1503760000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 38
Unit Price: 16,76000 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 7,45040 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 7,45040 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 6,14560 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 7,45040 €
Datasheet
Image for 1503760000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1503760000

DigiKey Part Number
1503760000-ND
Manufacturer
Manufacturer Product Number
1503760000
Description
TERM BLOCK PLUG 21POS 5.08MM
Customer Reference
Detailed Description
21 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
21
Positions Per Level
21
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - TOP Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
17A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
13mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
0.480" (12.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes