
1500200000 | |
|---|---|
DigiKey Part Number | 281-1500200000-ND |
Manufacturer | |
Manufacturer Product Number | 1500200000 |
Description | CC-M 43/70 AL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 1.693" (43.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Aluminum | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,38475 € | 350,78 € |
| Unit Price without VAT: | 4,38475 € |
|---|---|
| Unit Price with VAT: | 5,21785 € |

