Terminal Connector Rectangular Standard 120mm² M8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1498480000

DigiKey Part Number
281-1498480000-ND
Manufacturer
Manufacturer Product Number
1498480000
Description
KP-M8/-120
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 120mm² M8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Weidmüller
Termination
Crimp, Barrel
Packaging
Box
Wire Gauge
120mm²
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Diameter - Barrel ID
0.610" (15.49mm)
Stud/Tab Size
M8 Stud
Diameter - Barrel OD
0.827" (21.01mm)
Terminal Style
Single Stud Hole
Diameter - Ring ID
0.331" (8.40mm)
Width - Outer Edges
1.220" (31.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
506,88120 €344,06 €
Manufacturers Standard Package
Unit Price without VAT:6,88120 €
Unit Price with VAT:8,18863 €