
1498040000 | |
|---|---|
DigiKey Part Number | 281-1498040000-ND |
Manufacturer | |
Manufacturer Product Number | 1498040000 |
Description | KP-M10/-35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 35mm² M10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Series | Wire Gauge 35mm² |
Packaging Box | Insulation Non-Insulated |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Diameter - Barrel ID 0.323" (8.20mm) |
Stud/Tab Size M10 Stud | Diameter - Barrel OD 0.492" (12.50mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.413" (10.50mm) |
Width - Outer Edges 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,69200 € | 26,92 € |
| 25 | 2,52320 € | 63,08 € |
| 50 | 2,40260 € | 120,13 € |
| 100 | 2,28800 € | 228,80 € |
| 300 | 2,11730 € | 635,19 € |
| 500 | 2,04234 € | 1.021,17 € |
| 1.000 | 1,94491 € | 1.944,91 € |
| 2.500 | 1,82326 € | 4.558,15 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

