
1497980000 | |
|---|---|
DigiKey Part Number | 281-1497980000-ND |
Manufacturer | |
Manufacturer Product Number | 1497980000 |
Description | KP-M8/-25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 25mm² M8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Series | Wire Gauge 25mm² |
Packaging Box | Insulation Non-Insulated |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Diameter - Barrel ID 0.276" (7.00mm) |
Stud/Tab Size M8 Stud | Diameter - Barrel OD 0.394" (10.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.331" (8.40mm) |
Width - Outer Edges 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,79200 € | 17,92 € |
| 25 | 1,67880 € | 41,97 € |
| 50 | 1,59840 € | 79,92 € |
| 100 | 1,52220 € | 152,22 € |
| 300 | 1,40857 € | 422,57 € |
| 500 | 1,35870 € | 679,35 € |
| 1.000 | 1,29386 € | 1.293,86 € |
| 2.500 | 1,21290 € | 3.032,25 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

