
1497910000 | |
|---|---|
DigiKey Part Number | 281-1497910000-ND |
Manufacturer | |
Manufacturer Product Number | 1497910000 |
Description | KP-M10/-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10mm² M10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 10mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.173" (4.39mm) |
Stud/Tab Size M10 Stud | Diameter - Barrel OD 0.236" (6.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.413" (10.50mm) |
Width - Outer Edges 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,82130 € | 82,13 € |
| Unit Price without VAT: | 0,82130 € |
|---|---|
| Unit Price with VAT: | 0,97735 € |

