
1497900000 | |
|---|---|
DigiKey Part Number | 1497900000-ND |
Manufacturer | |
Manufacturer Product Number | 1497900000 |
Description | CONN HOOD CPLNG BOTTOM SZ1 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG11 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Weidmüller | Thread Size PG11 |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 1 |











