
1497790000 | |
|---|---|
DigiKey Part Number | 281-1497790000-ND |
Manufacturer | |
Manufacturer Product Number | 1497790000 |
Description | KWPN-M8/-150 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 150mm² M8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 150mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.669" (17.00mm) |
Stud/Tab Size M8 Stud | Diameter - Barrel OD 0.925" (23.50mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.331" (8.40mm) |
Width - Outer Edges 1.339" (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,61480 € | 240,37 € |
| Unit Price without VAT: | 9,61480 € |
|---|---|
| Unit Price with VAT: | 11,44161 € |

