
1497760000 | |
|---|---|
DigiKey Part Number | 281-1497760000-ND |
Manufacturer | |
Manufacturer Product Number | 1497760000 |
Description | KWPN-M12/-120 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 120mm² M12 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 120mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.610" (15.49mm) |
Stud/Tab Size M12 Stud | Diameter - Barrel OD 0.827" (21.01mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.669" (17.00mm) |
Width - Outer Edges 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,25960 € | 206,49 € |
| Unit Price without VAT: | 8,25960 € |
|---|---|
| Unit Price with VAT: | 9,82892 € |

