
1497730000 | |
|---|---|
DigiKey Part Number | 281-1497730000-ND |
Manufacturer | |
Manufacturer Product Number | 1497730000 |
Description | KWPN-M16/-95 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 95mm² M16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 95mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.531" (13.49mm) |
Stud/Tab Size M16 Stud | Diameter - Barrel OD 0.748" (19.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.669" (17.00mm) |
Width - Outer Edges 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,54160 € | 188,54 € |
| Unit Price without VAT: | 7,54160 € |
|---|---|
| Unit Price with VAT: | 8,97450 € |

