
1497470000 | |
|---|---|
DigiKey Part Number | 281-1497470000-ND |
Manufacturer | |
Manufacturer Product Number | 1497470000 |
Description | KWPN-M10/-16 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 16mm² M10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 16mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.217" (5.51mm) |
Stud/Tab Size M10 Stud | Diameter - Barrel OD 0.335" (8.50mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.413" (10.50mm) |
Width - Outer Edges 0.649" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,41650 € | 241,65 € |
| Unit Price without VAT: | 2,41650 € |
|---|---|
| Unit Price with VAT: | 2,87564 € |

