
1497080000 | |
|---|---|
DigiKey Part Number | 281-1497080000-ND |
Manufacturer | |
Manufacturer Product Number | 1497080000 |
Description | KWN-M5/-16 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 16mm² M5 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 16mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.217" (5.51mm) |
Stud/Tab Size M5 Stud | Diameter - Barrel OD 0.335" (8.50mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.209" (5.30mm) |
Width - Outer Edges 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,47250 € | 147,25 € |
| Unit Price without VAT: | 1,47250 € |
|---|---|
| Unit Price with VAT: | 1,75228 € |

