
1497050000 | |
|---|---|
DigiKey Part Number | 281-1497050000-ND |
Manufacturer | |
Manufacturer Product Number | 1497050000 |
Description | KWN-M10/-10 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10mm² M10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 10mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.177" (4.50mm) |
Stud/Tab Size M10 Stud | Diameter - Barrel OD 0.276" (7.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.413" (10.50mm) |
Width - Outer Edges 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,18620 € | 118,62 € |
| Unit Price without VAT: | 1,18620 € |
|---|---|
| Unit Price with VAT: | 1,41158 € |

