
1496910000 | |
|---|---|
DigiKey Part Number | 281-1496910000-ND |
Manufacturer | |
Manufacturer Product Number | 1496910000 |
Description | KRN-M5/-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10mm² M5 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 10mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.177" (4.50mm) |
Stud/Tab Size M5 Stud | Diameter - Barrel OD 0.276" (7.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.209" (5.30mm) |
Width - Outer Edges 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,77700 € | 77,70 € |
| Unit Price without VAT: | 0,77700 € |
|---|---|
| Unit Price with VAT: | 0,92463 € |

