
1496830000 | |
|---|---|
DigiKey Part Number | 281-1496830000-ND |
Manufacturer | |
Manufacturer Product Number | 1496830000 |
Description | KWN-M8/-10 45 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10mm² M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.591" (15.00mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp | |
Wire Gauge | 10mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.177" (4.50mm) | |
Diameter - Barrel OD | 0.276" (7.00mm) | |
Diameter - Ring ID | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,26240 € | 31,56 € |
| 50 | 1,20200 € | 60,10 € |
| 100 | 1,14460 € | 114,46 € |
| 250 | 1,07284 € | 268,21 € |
| 500 | 1,02164 € | 510,82 € |
| 1.000 | 0,97287 € | 972,87 € |
| 2.500 | 0,91199 € | 2.279,97 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

