
1496710000 | |
|---|---|
DigiKey Part Number | 281-1496710000-ND |
Manufacturer | |
Manufacturer Product Number | 1496710000 |
Description | KWPN-M16/-185 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 185mm² M16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 185mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.748" (19.00mm) |
Stud/Tab Size M16 Stud | Diameter - Barrel OD 1.004" (25.50mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.669" (17.00mm) |
Width - Outer Edges 1.457" (37.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,72640 € | 293,16 € |
| Unit Price without VAT: | 11,72640 € |
|---|---|
| Unit Price with VAT: | 13,95442 € |

