
1496650000 | |
|---|---|
DigiKey Part Number | 281-1496650000-ND |
Manufacturer | |
Manufacturer Product Number | 1496650000 |
Description | KRN-M8/-70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 70mm² M8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 70mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.472" (12.00mm) |
Stud/Tab Size M8 Stud | Diameter - Barrel OD 0.650" (16.51mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.331" (8.40mm) |
Width - Outer Edges 0.944" (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,71100 € | 37,11 € |
| 25 | 3,47760 € | 86,94 € |
| 50 | 3,31160 € | 165,58 € |
| 100 | 3,15350 € | 315,35 € |
| 250 | 2,95604 € | 739,01 € |
| 500 | 2,81500 € | 1.407,50 € |
| 1.000 | 2,68074 € | 2.680,74 € |
| 2.500 | 2,51309 € | 6.282,73 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

