
1496070000 | |
|---|---|
DigiKey Part Number | 281-1496070000-ND |
Manufacturer | |
Manufacturer Product Number | 1496070000 |
Description | KWN-M20/-70 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 70mm² M20 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 70mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.472" (12.00mm) |
Stud/Tab Size M20 Stud | Diameter - Barrel OD 0.650" (16.51mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.827" (21.00mm) |
Width - Outer Edges 1.141" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,83880 € | 120,97 € |
| Unit Price without VAT: | 4,83880 € |
|---|---|
| Unit Price with VAT: | 5,75817 € |

