
1495820000 | |
|---|---|
DigiKey Part Number | 281-1495820000-ND |
Manufacturer | |
Manufacturer Product Number | 1495820000 |
Description | KRN-M6/-95 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 95mm² M6 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 95mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.531" (13.49mm) |
Stud/Tab Size M6 Stud | Diameter - Barrel OD 0.709" (18.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.252" (6.40mm) |
Width - Outer Edges 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,81600 € | 95,40 € |
| Unit Price without VAT: | 3,81600 € |
|---|---|
| Unit Price with VAT: | 4,54104 € |

