
1495710000 | |
|---|---|
DigiKey Part Number | 281-1495710000-ND |
Manufacturer | |
Manufacturer Product Number | 1495710000 |
Description | KRN-M10/-150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 150mm² M10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 150mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.661" (16.80mm) |
Stud/Tab Size M10 Stud | Diameter - Barrel OD 0.839" (21.30mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.413" (10.50mm) |
Width - Outer Edges 1.220" (31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 6,16300 € | 61,63 € |
| 25 | 5,77720 € | 144,43 € |
| 50 | 5,50140 € | 275,07 € |
| 100 | 5,23880 € | 523,88 € |
| 250 | 4,91092 € | 1.227,73 € |
| 500 | 4,67672 € | 2.338,36 € |
| 1.000 | 4,45371 € | 4.453,71 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |

