
1495550000 | |
|---|---|
DigiKey Part Number | 281-1495550000-ND |
Manufacturer | |
Manufacturer Product Number | 1495550000 |
Description | KRN-M16/-300 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 300mm² M16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 300mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.945" (24.00mm) |
Stud/Tab Size M16 Stud | Diameter - Barrel OD 1.181" (30.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.669" (17.00mm) |
Width - Outer Edges 1.732" (44.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,65850 € | 293,17 € |
| Unit Price without VAT: | 14,65850 € |
|---|---|
| Unit Price with VAT: | 17,44362 € |

