
1495490000 | |
|---|---|
DigiKey Part Number | 281-1495490000-ND |
Manufacturer | |
Manufacturer Product Number | 1495490000 |
Description | KRN-M10/-240 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 240mm² M10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 240mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.829" (21.06mm) |
Stud/Tab Size M10 Stud | Diameter - Barrel OD 1.024" (26.01mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.413" (10.50mm) |
Width - Outer Edges 1.496" (38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| 10 | 9,57000 € | 95,70 € |
| 25 | 8,97000 € | 224,25 € |
| 50 | 8,54180 € | 427,09 € |
| 100 | 8,13420 € | 813,42 € |
| 250 | 7,62532 € | 1.906,33 € |
| 500 | 7,26170 € | 3.630,85 € |
| 1.000 | 6,91553 € | 6.915,53 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,39940 € |

