
1494910000 | |
|---|---|
DigiKey Part Number | 281-1494910000-ND |
Manufacturer | |
Manufacturer Product Number | 1494910000 |
Description | KRN-M12/-95 S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 95mm² M12 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 95mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.531" (13.49mm) |
Stud/Tab Size M12 Stud | Diameter - Barrel OD 0.709" (18.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.510" (12.95mm) |
Width - Outer Edges 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,20800 € | 130,20 € |
| Unit Price without VAT: | 5,20800 € |
|---|---|
| Unit Price with VAT: | 6,19752 € |

