
1494880000 | |
|---|---|
DigiKey Part Number | 281-1494880000-ND |
Manufacturer | |
Manufacturer Product Number | 1494880000 |
Description | KRN-M12/-70 S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 70mm² M12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M12 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.748" (19.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 70mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.465" (11.80mm) | |
Diameter - Barrel OD | 0.650" (16.51mm) | |
Diameter - Ring ID | 0.510" (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,82680 € | 120,67 € |
| Unit Price without VAT: | 4,82680 € |
|---|---|
| Unit Price with VAT: | 5,74389 € |

