
1494650000 | |
|---|---|
DigiKey Part Number | 281-1494650000-ND |
Manufacturer | |
Manufacturer Product Number | 1494650000 |
Description | KWN-M14/50 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 50mm² M14 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 50mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.394" (10.01mm) |
Stud/Tab Size M14 Stud | Diameter - Barrel OD 0.551" (14.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.591" (15.00mm) |
Width - Outer Edges 0.906" (23.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,13320 € | 313,32 € |
| Unit Price without VAT: | 3,13320 € |
|---|---|
| Unit Price with VAT: | 3,72851 € |

