
1494590000 | |
|---|---|
DigiKey Part Number | 281-1494590000-ND |
Manufacturer | |
Manufacturer Product Number | 1494590000 |
Description | KWN-M10/-240 90 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 240mm² M10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 240mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.829" (21.06mm) |
Stud/Tab Size M10 Stud | Diameter - Barrel OD 1.024" (26.01mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.413" (10.50mm) |
Width - Outer Edges 1.496" (38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 10 | 10,45800 € | 104,58 € |
| 25 | 9,80320 € | 245,08 € |
| 50 | 9,33520 € | 466,76 € |
| 100 | 8,88980 € | 888,98 € |
| 250 | 8,33356 € | 2.083,39 € |
| 500 | 7,93620 € | 3.968,10 € |
| 1.000 | 7,55791 € | 7.557,91 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,64890 € |

