
1494550000 | |
|---|---|
DigiKey Part Number | 281-1494550000-ND |
Manufacturer | |
Manufacturer Product Number | 1494550000 |
Description | KWN-M12/-185 90 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 185mm² M12 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 185mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.748" (19.00mm) |
Stud/Tab Size M12 Stud | Diameter - Barrel OD 0.945" (24.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.510" (12.95mm) |
Width - Outer Edges 1.380" (35.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,54720 € | 213,68 € |
| Unit Price without VAT: | 8,54720 € |
|---|---|
| Unit Price with VAT: | 10,17117 € |

