
1494510000 | |
|---|---|
DigiKey Part Number | 281-1494510000-ND |
Manufacturer | |
Manufacturer Product Number | 1494510000 |
Description | KWN-M12/-150 90 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 150mm² M12 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 150mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.661" (16.80mm) |
Stud/Tab Size M12 Stud | Diameter - Barrel OD 0.839" (21.30mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.510" (12.95mm) |
Width - Outer Edges 1.220" (31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,46280 € | 161,57 € |
| Unit Price without VAT: | 6,46280 € |
|---|---|
| Unit Price with VAT: | 7,69073 € |

