
1494480000 | |
|---|---|
DigiKey Part Number | 281-1494480000-ND |
Manufacturer | |
Manufacturer Product Number | 1494480000 |
Description | KWN-M16/-120 90 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 120mm² M16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 120mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.594" (15.09mm) |
Stud/Tab Size M16 Stud | Diameter - Barrel OD 0.787" (20.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.669" (17.00mm) |
Width - Outer Edges 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,42880 € | 160,72 € |
| Unit Price without VAT: | 6,42880 € |
|---|---|
| Unit Price with VAT: | 7,65027 € |

