
1494050000 | |
|---|---|
DigiKey Part Number | 281-1494050000-ND |
Manufacturer | |
Manufacturer Product Number | 1494050000 |
Description | KQN-M10/-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 10mm² Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.709" (18.00mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Box | Termination Crimp |
Part Status Active | Wire Gauge 10mm² |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M10 Stud | Insulation Diameter 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,39500 € | 39,50 € |
| Unit Price without VAT: | 0,39500 € |
|---|---|
| Unit Price with VAT: | 0,47005 € |

