
1494000000 | |
|---|---|
DigiKey Part Number | 281-1494000000-ND |
Manufacturer | |
Manufacturer Product Number | 1494000000 |
Description | KQN-M12/-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Circular 4.0 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.709" (18.00mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Box | Termination Crimp |
Part Status Active | Wire Gauge 4.0 ~ 6.0mm² |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M12 Stud | Insulation Diameter 0.142" (3.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,33640 € | 33,64 € |
| Unit Price without VAT: | 0,33640 € |
|---|---|
| Unit Price with VAT: | 0,40032 € |

