
1493730000 | |
|---|---|
DigiKey Part Number | 281-1493730000-ND |
Manufacturer | |
Manufacturer Product Number | 1493730000 |
Description | KQN-M2,5/-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M2.5 Stud Circular 0.5 ~ 1.0mm² Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.236" (6.00mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Box | Termination Crimp |
Part Status Active | Wire Gauge 0.5 ~ 1.0mm² |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M2.5 Stud | Insulation Diameter 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,10730 € | 10,73 € |
| Unit Price without VAT: | 0,10730 € |
|---|---|
| Unit Price with VAT: | 0,12769 € |

