
1493690000 | |
|---|---|
DigiKey Part Number | 281-1493690000-ND |
Manufacturer | |
Manufacturer Product Number | 1493690000 |
Description | KQN-M4/-0,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 0.1 ~ 0.5mm² Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.256" (6.50mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Box | Termination Crimp |
Part Status Active | Wire Gauge 0.1 ~ 0.5mm² |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M4 Stud | Insulation Diameter 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06060 € | 6,06 € |
| Unit Price without VAT: | 0,06060 € |
|---|---|
| Unit Price with VAT: | 0,07211 € |

