
1493630000 | |
|---|---|
DigiKey Part Number | 281-1493630000-ND |
Manufacturer | |
Manufacturer Product Number | 1493630000 |
Description | KQNG-M4/-2,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | 0.091" (2.30mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.169" (4.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,12610 € | 12,61 € |
| Unit Price without VAT: | 0,12610 € |
|---|---|
| Unit Price with VAT: | 0,15006 € |

