
1493520000 | |
|---|---|
DigiKey Part Number | 281-1493520000-ND |
Manufacturer | |
Manufacturer Product Number | 1493520000 |
Description | KQN-M20/-35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M20 Stud Circular 35mm² Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 1.181" (30.00mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Box | Termination Crimp |
Part Status Active | Wire Gauge 35mm² |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M20 Stud | Insulation Diameter 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,96160 € | 98,08 € |
| Unit Price without VAT: | 1,96160 € |
|---|---|
| Unit Price with VAT: | 2,33430 € |

