
1493510000 | |
|---|---|
DigiKey Part Number | 281-1493510000-ND |
Manufacturer | |
Manufacturer Product Number | 1493510000 |
Description | KQN-M6/-50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 50mm² Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.709" (18.00mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Box | Termination Crimp |
Part Status Active | Wire Gauge 50mm² |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M6 Stud | Insulation Diameter 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,62220 € | 81,11 € |
| Unit Price without VAT: | 1,62220 € |
|---|---|
| Unit Price with VAT: | 1,93042 € |

