
1493490000 | |
|---|---|
DigiKey Part Number | 281-1493490000-ND |
Manufacturer | |
Manufacturer Product Number | 1493490000 |
Description | KQN-M16/-25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M16 Stud Circular 25mm² Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 1.102" (27.99mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Box | Termination Crimp |
Part Status Active | Wire Gauge 25mm² |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M16 Stud | Insulation Diameter 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,61880 € | 80,94 € |
| Unit Price without VAT: | 1,61880 € |
|---|---|
| Unit Price with VAT: | 1,92637 € |

