
1493420000 | |
|---|---|
DigiKey Part Number | 281-1493420000-ND |
Manufacturer | |
Manufacturer Product Number | 1493420000 |
Description | KQN-M10/-185 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 185mm² Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 1.417" (36.00mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Box | Termination Crimp |
Part Status Active | Wire Gauge 185mm² |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M10 Stud | Insulation Diameter 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,18760 € | 229,69 € |
| Unit Price without VAT: | 9,18760 € |
|---|---|
| Unit Price with VAT: | 10,93324 € |

