
1493410000 | |
|---|---|
DigiKey Part Number | 281-1493410000-ND |
Manufacturer | |
Manufacturer Product Number | 1493410000 |
Description | KQN-M20/-150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M20 Stud Circular 150mm² Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 1.417" (36.00mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Box | Termination Crimp |
Part Status Active | Wire Gauge 150mm² |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M20 Stud | Insulation Diameter 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,66680 € | 241,67 € |
| Unit Price without VAT: | 9,66680 € |
|---|---|
| Unit Price with VAT: | 11,50349 € |

