Wire Pin Terminal Connector 17-20 AWG - Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492730000

DigiKey Part Number
281-1492730000-ND
Manufacturer
Manufacturer Product Number
1492730000
Description
KSN/0,5-1,0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 17-20 AWG - Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
17-20 AWG
Manufacturer
Weidmüller
Insulation Diameter
0.063" (1.60mm)
Packaging
Box
Insulation
Non-Insulated
Part Status
Active
Termination
Crimp
Length - Pin
0.394" (10.00mm)
Diameter - Barrel ID
0.063" (1.60mm)
Length - Overall
0.669" (17.00mm)
Length - Termination
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1000,10190 €10,19 €
Manufacturers Standard Package
Unit Price without VAT:0,10190 €
Unit Price with VAT:0,12126 €