
1492630000 | |
|---|---|
DigiKey Part Number | 281-1492630000-ND |
Manufacturer | |
Manufacturer Product Number | 1492630000 |
Description | KQIG-M4/-2,5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | 0.177" (4.50mm) | |
Material - Insulation | Polycarbonate (PC) | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.169" (4.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,16340 € | 16,34 € |
| 300 | 0,15113 € | 45,34 € |
| 500 | 0,14578 € | 72,89 € |
| 1.000 | 0,13880 € | 138,80 € |
| 2.500 | 0,13010 € | 325,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


