
1492500000 | |
|---|---|
DigiKey Part Number | 281-1492500000-ND |
Manufacturer | |
Manufacturer Product Number | 1492500000 |
Description | KQI-M8/-16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 16mm² Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 16mm² |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Blue |
Stud/Tab Size M8 Stud | Insulation Diameter 0.413" (10.50mm) |
Width - Outer Edges 0.551" (14.00mm) | Material - Insulation Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,80880 € | 20,22 € |
| 50 | 0,77020 € | 38,51 € |
| 100 | 0,73330 € | 73,33 € |
| 250 | 0,68736 € | 171,84 € |
| 500 | 0,65454 € | 327,27 € |
| 1.000 | 0,62328 € | 623,28 € |
| 2.500 | 0,58426 € | 1.460,65 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

