
1492230000 | |
|---|---|
DigiKey Part Number | 281-1492230000-ND |
Manufacturer | |
Manufacturer Product Number | 1492230000 |
Description | KQI-M6/-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 0.5 ~ 1.0mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.394" (10.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 0.5 ~ 1.0mm² | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.157" (4.00mm) | |
Material - Insulation | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,18840 € | 9,42 € |
| 100 | 0,17920 € | 17,92 € |
| 300 | 0,16583 € | 49,75 € |
| 500 | 0,15996 € | 79,98 € |
| 1.000 | 0,15231 € | 152,31 € |
| 2.500 | 0,14277 € | 356,93 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

