
1492170000 | |
|---|---|
DigiKey Part Number | 281-1492170000-ND |
Manufacturer | |
Manufacturer Product Number | 1492170000 |
Description | KQI-M3/-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 0.5 ~ 1.0mm² Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 0.5 ~ 1.0mm² |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size M3 Stud | Insulation Diameter 0.157" (4.00mm) |
Width - Outer Edges 0.236" (6.00mm) | Material - Insulation Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,15760 € | 7,88 € |
| 100 | 0,15010 € | 15,01 € |
| 300 | 0,13887 € | 41,66 € |
| 500 | 0,13394 € | 66,97 € |
| 1.000 | 0,12754 € | 127,54 € |
| 2.500 | 0,11955 € | 298,88 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

