
1492070000 | |
|---|---|
DigiKey Part Number | 281-1492070000-ND |
Manufacturer | |
Manufacturer Product Number | 1492070000 |
Description | VRSTI/0,5-1,0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 17-20 AWG - Crimp |
Datasheet | Datasheet |
Category | Wire Gauge 17-20 AWG |
Manufacturer Weidmüller | Insulation Insulated |
Packaging Box | Termination Crimp |
Part Status Active | Color Red |
Pin Diameter Circular - 0.157" (4.00mm) Dia | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,25840 € | 25,84 € |
| Unit Price without VAT: | 0,25840 € |
|---|---|
| Unit Price with VAT: | 0,30750 € |

