
1492010000 | |
|---|---|
DigiKey Part Number | 281-1492010000-ND |
Manufacturer | |
Manufacturer Product Number | 1492010000 |
Description | VRSHVI/4,0-6,0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pin Diameter | Circular - 0.197" (5.00mm) Dia | |
Length - Pin | - | |
Length - Overall | 0.988" (25.10mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | - | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | - | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,32920 € | 32,92 € |
| Unit Price without VAT: | 0,32920 € |
|---|---|
| Unit Price with VAT: | 0,39175 € |

