Image for 1491160000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1491160000

DigiKey Part Number
281-1491160000-ND
Manufacturer
Manufacturer Product Number
1491160000
Description
IE-ANT-3G-806-2170-2-NF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Weidmüller
Number of Bands
2
Packaging
Box
Gain
1dBi, 2dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
General ISM
Termination
N Type Female
Frequency Group
Wide Band
Mounting Type
Bracket Mount
Frequency (Center/Band)
883MHz, 1.94GHz
Height (Max)
7.874" (200.00mm)
Frequency Range
806MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,05000 €63,05 €
1052,35200 €523,52 €
2551,24160 €1.281,04 €
Manufacturers Standard Package
Unit Price without VAT:63,05000 €
Unit Price with VAT:75,02950 €