
1490800000 | |
|---|---|
DigiKey Part Number | 1490800000-ND |
Manufacturer | |
Manufacturer Product Number | 1490800000 |
Description | CABLE GLAND 10-15MM PG16 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.591" (15.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |

