
1490600000 | |
|---|---|
DigiKey Part Number | 1490600000-ND |
Manufacturer | |
Manufacturer Product Number | 1490600000 |
Description | CABLE GLAND 6-10MM PG11 POLYAMID |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |


